
* Images are for reference only
LM4040BIM3-8.2/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- LM4040BIM3-8.2/TR
- JLCPCB Part #
- C49023279
- Package
- SOT-23
- Description
- -40℃~+85℃ 100ppm/℃ 130uVrms 15mA 8.192V 91uA Fixed ±0.2% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.3986
10+
$0.3552
30+
$0.3327
100+
$0.3118
500+
$0.2990
1000+
$0.2925
Related Products