
* Images are for reference only
HG24C32AMM/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HG24C32AMM/TR
- JLCPCB Part #
- C53468200
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 1MHz 32Kbit 5ms Hardware write protection function、Noise suppression function、Page write protection function I2C MSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.1310
50+
$0.1040
150+
$0.0905
500+
$0.0804
3000+
$0.0724
6000+
$0.0682
Related Products