


HG24C08CM/TR
- Manufacturer
- MFR.Part #
- HG24C08CM/TR
- JLCPCB Part #
- C22396892
- Package
- SOP-8
- Description
- -40℃~+105℃ 0.5mA 1.7V~5.5V 1MHz 1uA 2,000,000 Cycles 200 Years 3ms 500ns、900ns 8Kbit Hardware write protection function、Noise suppression function、Software write protection function、Built-in power-on reset (POR) I2C SOP-8 EEPROM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | HGSEMI | |
| Package | SOP-8 | |
| Data Retention - TDR (Year) | 200 Years | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Frequency | 1MHz | |
| Write Cycle Endurance | 2,000,000 Cycles | |
| Access Time | 500ns、900ns | |
| Standby Current | 1uA | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Features | Hardware write protection function、Noise suppression function、Software write protection function、Built-in power-on reset (POR) | |
| Write Cycle Time(Tw) | 3ms | |
| Operating Current | 0.5mA | |
| Interface | I2C |

* Images are for reference only
HG24C08CM/TR
Extended- Manufacturer
- MFR.Part #
- HG24C08CM/TR
- JLCPCB Part #
- C22396892
- Package
- SOP-8
- Description
- -40℃~+105℃ 0.5mA 1.7V~5.5V 1MHz 1uA 2,000,000 Cycles 200 Years 3ms 500ns、900ns 8Kbit Hardware write protection function、Noise suppression function、Software write protection function、Built-in power-on reset (POR) I2C SOP-8 EEPROM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HG24C08CM/TR
Extended- Manufacturer
- MFR.Part #
- HG24C08CM/TR
- JLCPCB Part #
- C22396892
- Package
- SOP-8
- Description
- -40℃~+105℃ 0.5mA 1.7V~5.5V 1MHz 1uA 2,000,000 Cycles 200 Years 3ms 500ns、900ns 8Kbit Hardware write protection function、Noise suppression function、Software write protection function、Built-in power-on reset (POR) I2C SOP-8 EEPROM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HG24C08CM/TR Specifications
HG24C08CM/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | HGSEMI | |
| Package | SOP-8 | |
| Data Retention - TDR (Year) | 200 Years | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Frequency | 1MHz | |
| Write Cycle Endurance | 2,000,000 Cycles | |
| Access Time | 500ns、900ns | |
| Standby Current | 1uA | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Features | Hardware write protection function、Noise suppression function、Software write protection function、Built-in power-on reset (POR) | |
| Write Cycle Time(Tw) | 3ms | |
| Operating Current | 0.5mA | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HG24C08CM/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HG24C08CM/TR Documents
HG24C08CM/TR datasheets or manufacturer documentation.
Datasheet: HG24C08CM/TR Datasheet (PDF)
HG24C08CM/TR Schematic Symbol & PCB Footprint
The HG24C08CM/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.