Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. HG1621BQ
HG1621BQ - 1
HG1621BQ - 2
HG1621BQ - 3
Extended1/3
* Images are for reference only
HG1621BQ
Attributes
Value
Manufacturer
HGSEMI
MFR.Part #
HG1621BQ
JLCPCB Part #
C2835196
Package
LQFP-48(7x7)
Description
-25℃~+75℃ 0.1uA 1/2,1/3 1/4,1/3,1/2 2.4V~5.2V 256kHz 3-Wire Serial Interface 32 Segment 32x4 bit 60uA LQFP-48(7x7) LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerHGSEMI
PackageLQFP-48(7x7)
Display Configurations(bit)32x4 bit
Operating Temperature-25℃~+75℃
Duty cycle1/4,1/3,1/2
Bias1/2,1/3
Voltage - Supply2.4V~5.2V
Quiescent Current0.1uA
Frequency256kHz
Current - Supply60uA
Interface3-Wire Serial Interface
Display Configurations(Segment)32 Segment
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. HG1621BQ
HG1621BQ

* Images are for reference only

HG1621BQ

Extended
Manufacturer

HGSEMI

MFR.Part #
HG1621BQ
JLCPCB Part #
C2835196
Package
LQFP-48(7x7)
Description
-25℃~+75℃ 0.1uA 1/2,1/3 1/4,1/3,1/2 2.4V~5.2V 256kHz 3-Wire Serial Interface 32 Segment 32x4 bit 60uA LQFP-48(7x7) LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HG1621BQ

* Images are for reference only

HG1621BQ
Extended
Manufacturer

HGSEMI

MFR.Part #
HG1621BQ
JLCPCB Part #
C2835196
Package
LQFP-48(7x7)
Description
-25℃~+75℃ 0.1uA 1/2,1/3 1/4,1/3,1/2 2.4V~5.2V 256kHz 3-Wire Serial Interface 32 Segment 32x4 bit 60uA LQFP-48(7x7) LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HG1621BQ Specifications

HG1621BQ technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerHGSEMI
PackageLQFP-48(7x7)
Display Configurations(bit)32x4 bit
Operating Temperature-25℃~+75℃
Duty cycle1/4,1/3,1/2
Bias1/2,1/3
Voltage - Supply2.4V~5.2V
Quiescent Current0.1uA
Frequency256kHz
Current - Supply60uA
Interface3-Wire Serial Interface
Display Configurations(Segment)32 Segment
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HG1621BQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HG1621BQ Documents

HG1621BQ datasheets or manufacturer documentation.

Datasheet: HG1621BQ Datasheet (PDF)

HG1621BQ Schematic Symbol & PCB Footprint

The HG1621BQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.