HF46F-G/24-HS1T - 1
HF46F-G/24-HS1T - 2
HF46F-G/24-HS1T - 3
Extended1/3
* Images are for reference only
HF46F-G/24-HS1T
Attributes
Value
MFR.Part #
HF46F-G/24-HS1T
JLCPCB Part #
C185873
Package
Plugin,20.5x7mm
Description
-40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10A 10A@30VDC、10A@250VAC 10ms 10ms 2.88kΩ 200mW 24V 30V@DC、277V@AC 4 AgSnO2 Non-Polarized - Single Coil 插件,20.5x7mm Power Relays ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerHF(Xiamen Hongfa Electroacoustic)
PackagePlugin,20.5x7mm
Operating Temperature-40℃~+85℃
Switching Voltage(Max)30V@DC、277V@AC
Coil Resistance2.88kΩ
Contact Form1 Set Normally Open: 1A (SPST NO)
Coil Rated Power200mW
Length20.5mm
Operate Time10ms
Switching Current(Max)10A
Contact MaterialAgSnO2
Number of Pins4
Coil Voltage24V
Release Time10ms
Height15.3mm
Coil TypeNon-Polarized - Single Coil
Contact Rating10A@30VDC、10A@250VAC
Contact Resistance100mΩ
Width7mm