


- Manufacturer
- MFR.Part #
- PA10G-220S05
- JLCPCB Part #
- C234057
- Package
- DIP,55x45mm
- Description
- 1 10W 2A 3kV 50mVp-p 55mm 5V 77% 85VAC~264VAC AC-DC Short Circuit Protection DIP,55x45mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | HENIPER | |
| Package | DIP,55x45mm | |
| Conversion Efficiency | 77% | |
| Output Current(Max) | 2A | |
| Output Power | 10W | |
| Length | 55mm | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
PA10G-220S05
Extended- Manufacturer
- MFR.Part #
- PA10G-220S05
- JLCPCB Part #
- C234057
- Package
- DIP,55x45mm
- Description
- 1 10W 2A 3kV 50mVp-p 55mm 5V 77% 85VAC~264VAC AC-DC Short Circuit Protection DIP,55x45mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PA10G-220S05
- JLCPCB Part #
- C234057
- Package
- DIP,55x45mm
- Description
- 1 10W 2A 3kV 50mVp-p 55mm 5V 77% 85VAC~264VAC AC-DC Short Circuit Protection DIP,55x45mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PA10G-220S05 Specifications
PA10G-220S05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | HENIPER | |
| Package | DIP,55x45mm | |
| Conversion Efficiency | 77% | |
| Output Current(Max) | 2A | |
| Output Power | 10W | |
| Length | 55mm | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PA10G-220S05. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PA10G-220S05 Documents
PA10G-220S05 datasheets or manufacturer documentation.
Datasheet: PA10G-220S05 Datasheet (PDF)
PA10G-220S05 Schematic Symbol & PCB Footprint
The PA10G-220S05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.