


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | HENIPER | |
| Package | SIP,11.6x7.5mm | |
| Output Current(Max) | 300mA、500mA | |
| Type | Plastic encapsulated type | |
| Output Voltage Accuracy | ±2% | |
| Length | 11.6mm | |
| Voltage - Supply | 7V~31V | |
| Capacitive Load(Max) | 330uF、680uF | |
| Operating Temperature Range | -40℃~+85℃ | |
| Height | 10.2mm | |
| Switching Frequency | 550kHz | |
| Width | 7.5mm | |
| Output Voltage | -5V、5V | |
| Quiescent Supply Current | 200uA | |
| Ripple Noise | 25mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K7805-500R3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | HENIPER | |
| Package | SIP,11.6x7.5mm | |
| Output Current(Max) | 300mA、500mA | |
| Type | Plastic encapsulated type | |
| Output Voltage Accuracy | ±2% | |
| Length | 11.6mm | |
| Voltage - Supply | 7V~31V | |
| Capacitive Load(Max) | 330uF、680uF | |
| Operating Temperature Range | -40℃~+85℃ | |
| Height | 10.2mm | |
| Switching Frequency | 550kHz | |
| Width | 7.5mm | |
| Output Voltage | -5V、5V | |
| Quiescent Supply Current | 200uA | |
| Ripple Noise | 25mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K7805-500R3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The K7805-500R3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.