Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Tunable Filters
  6. LPF1005R240010K50
LPF1005R240010K50 - 1
LPF1005R240010K50 - 2
LPF1005R240010K50 - 3
Extended1/3
* Images are for reference only
LPF1005R240010K50
Attributes
Value
Manufacturer
HEK
MFR.Part #
LPF1005R240010K50
JLCPCB Part #
C2976987
Package
0402
Description
-20℃~+85℃ 2.4GHz~2.5GHz Low Pass 0402 Tunable Filters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Tunable Filters
ManufacturerHEK
Package0402
Operating Temperature-20℃~+85℃
Frequency2.4GHz~2.5GHz
Filter TypeLow Pass
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Tunable Filters
  6. LPF1005R240010K50
LPF1005R240010K50

* Images are for reference only

LPF1005R240010K50

Extended
Manufacturer

HEK

MFR.Part #
LPF1005R240010K50
JLCPCB Part #
C2976987
Package
0402
Description
-20℃~+85℃ 2.4GHz~2.5GHz Low Pass 0402 Tunable Filters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPF1005R240010K50

* Images are for reference only

LPF1005R240010K50
Extended
Manufacturer

HEK

MFR.Part #
LPF1005R240010K50
JLCPCB Part #
C2976987
Package
0402
Description
-20℃~+85℃ 2.4GHz~2.5GHz Low Pass 0402 Tunable Filters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPF1005R240010K50 Specifications

LPF1005R240010K50 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Tunable Filters
ManufacturerHEK
Package0402
Operating Temperature-20℃~+85℃
Frequency2.4GHz~2.5GHz
Filter TypeLow Pass
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPF1005R240010K50. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LPF1005R240010K50 Documents

LPF1005R240010K50 datasheets or manufacturer documentation.

Datasheet: LPF1005R240010K50 Datasheet (PDF)

LPF1005R240010K50 Schematic Symbol & PCB Footprint

The LPF1005R240010K50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.