Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Tunable Filters
  6. BPF1608R24004K02
BPF1608R24004K02 - 1
BPF1608R24004K02 - 2
BPF1608R24004K02 - 3
Extended1/3
* Images are for reference only
BPF1608R24004K02
Attributes
Value
Manufacturer
HEK
MFR.Part #
BPF1608R24004K02
JLCPCB Part #
C2976984
Package
0603
Description
-40℃~+85℃ 2.4GHz~2.5GHz Bandpass 0603 Tunable Filters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Tunable Filters
ManufacturerHEK
Package0603
Operating Temperature-40℃~+85℃
Frequency2.4GHz~2.5GHz
Filter TypeBandpass
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Tunable Filters
  6. BPF1608R24004K02
BPF1608R24004K02

* Images are for reference only

BPF1608R24004K02

Extended
Manufacturer

HEK

MFR.Part #
BPF1608R24004K02
JLCPCB Part #
C2976984
Package
0603
Description
-40℃~+85℃ 2.4GHz~2.5GHz Bandpass 0603 Tunable Filters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BPF1608R24004K02

* Images are for reference only

BPF1608R24004K02
Extended
Manufacturer

HEK

MFR.Part #
BPF1608R24004K02
JLCPCB Part #
C2976984
Package
0603
Description
-40℃~+85℃ 2.4GHz~2.5GHz Bandpass 0603 Tunable Filters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BPF1608R24004K02 Specifications

BPF1608R24004K02 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Tunable Filters
ManufacturerHEK
Package0603
Operating Temperature-40℃~+85℃
Frequency2.4GHz~2.5GHz
Filter TypeBandpass
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BPF1608R24004K02. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BPF1608R24004K02 Documents

BPF1608R24004K02 datasheets or manufacturer documentation.

Datasheet: BPF1608R24004K02 Datasheet (PDF)

BPF1608R24004K02 Schematic Symbol & PCB Footprint

The BPF1608R24004K02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.