


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/HDMI Connectors | |
| Manufacturer | HDGC | |
| Package | SMD | |
| Number of Pins | 19P | |
| Connector Type | HDMI-A | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |

* Images are for reference only
HDMI-HX-19C
Extended- Manufacturer
- MFR.Part #
- HDMI-HX-19C
- JLCPCB Part #
- C2936231
- Package
- SMD
- Description
- 19P Female HDMI-A Surface Mount, Right Angle SMD HDMI Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HDMI-HX-19C
- JLCPCB Part #
- C2936231
- Package
- SMD
- Description
- 19P Female HDMI-A Surface Mount, Right Angle SMD HDMI Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HDMI-HX-19C Specifications
HDMI-HX-19C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/HDMI Connectors | |
| Manufacturer | HDGC | |
| Package | SMD | |
| Number of Pins | 19P | |
| Connector Type | HDMI-A | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HDMI-HX-19C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HDMI-HX-19C Documents
HDMI-HX-19C datasheets or manufacturer documentation.
Datasheet: HDMI-HX-19C Datasheet (PDF)
HDMI-HX-19C Schematic Symbol & PCB Footprint
The HDMI-HX-19C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.