


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/HDMI Connectors | |
| Manufacturer | HDGC | |
| Package | SMD | |
| Operating Temperature | -20℃~+85℃ | |
| Current Rating | 500mA | |
| Number of Pins | 19P | |
| Connector Type | HDMI-A | |
| Gender | Female | |
| Mounting Type | Clamping plate |

* Images are for reference only
HDMI-GD-127PWB
Extended- Manufacturer
- MFR.Part #
- HDMI-GD-127PWB
- JLCPCB Part #
- C7425340
- Package
- SMD
- Description
- -20℃~+85℃ 19P 500mA Clamping plate Female HDMI-A SMD HDMI Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HDMI-GD-127PWB
- JLCPCB Part #
- C7425340
- Package
- SMD
- Description
- -20℃~+85℃ 19P 500mA Clamping plate Female HDMI-A SMD HDMI Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HDMI-GD-127PWB Specifications
HDMI-GD-127PWB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/HDMI Connectors | |
| Manufacturer | HDGC | |
| Package | SMD | |
| Operating Temperature | -20℃~+85℃ | |
| Current Rating | 500mA | |
| Number of Pins | 19P | |
| Connector Type | HDMI-A | |
| Gender | Female | |
| Mounting Type | Clamping plate |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HDMI-GD-127PWB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HDMI-GD-127PWB Documents
HDMI-GD-127PWB datasheets or manufacturer documentation.
Datasheet: HDMI-GD-127PWB Datasheet (PDF)
HDMI-GD-127PWB Schematic Symbol & PCB Footprint
The HDMI-GD-127PWB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.