


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/HDMI Connectors | |
| Manufacturer | SOFNG | |
| Package | SMD | |
| Operating Temperature | -10℃~+60℃ | |
| Connector Type | HDMI-C | |
| Number of Pins | 19P | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |

* Images are for reference only
HDMI-519S
Extended- Manufacturer
- MFR.Part #
- HDMI-519S
- JLCPCB Part #
- C183605
- Package
- SMD
- Description
- -10℃~+60℃ 19P Female HDMI-C Surface Mount, Right Angle SMD HDMI Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HDMI-519S
- JLCPCB Part #
- C183605
- Package
- SMD
- Description
- -10℃~+60℃ 19P Female HDMI-C Surface Mount, Right Angle SMD HDMI Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HDMI-519S Specifications
HDMI-519S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/HDMI Connectors | |
| Manufacturer | SOFNG | |
| Package | SMD | |
| Operating Temperature | -10℃~+60℃ | |
| Connector Type | HDMI-C | |
| Number of Pins | 19P | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HDMI-519S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HDMI-519S Documents
HDMI-519S datasheets or manufacturer documentation.
Datasheet: HDMI-519S Datasheet (PDF)
HDMI-519S Schematic Symbol & PCB Footprint
The HDMI-519S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.