
* Images are for reference only
HDGCPH254-PZ02-10
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGCPH254-PZ02-10
- JLCPCB Part #
- C20607069
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.54mm 20P 2x10P 3A 6mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$0.1554
50+
$0.1229
150+
$0.1091
1000+
$0.0846
2000+
$0.0769
5000+
$0.0722
Related Products