
* Images are for reference only
HDGCPH20-PZ2-04
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGCPH20-PZ2-04
- JLCPCB Part #
- C19191012
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 2.8mm 2mm 2mm 2mm 2x4P 3A 8P Black Brass Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1229
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1225
In-stock Item Pricing
Qty Unit Price
1+
$0.0472
100+
$0.0374
300+
$0.0324
2000+
$0.0276
4000+
$0.0247
10000+
$0.0231
Related Products