
* Images are for reference only
HDGC2012WR-F-11P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2012WR-F-11P
- JLCPCB Part #
- C5276805
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 11 11.7mm 11P 1x11P 250V 2mm 3A 7.3mm Brass PA PBT Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 360
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 360
In-stock Item Pricing
Qty Unit Price
1+
$0.1965
50+
$0.1543
150+
$0.1363
500+
$0.1137
2500+
$0.1036
5000+
$0.0976
Related Products