
* Images are for reference only
HDGC1502WRA-S-6P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1502WRA-S-6P
- JLCPCB Part #
- C5197107
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1x6P 350V 3A 4.5mm 6 6P LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 370
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 370
In-stock Item Pricing
Qty Unit Price
1+
$0.2557
50+
$0.2023
150+
$0.1793
1000+
$0.1395
2000+
$0.1268
5000+
$0.1190
Related Products