
* Images are for reference only
HDGC1501WRA-S-11P-2
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1501WRA-S-11P-2
- JLCPCB Part #
- C46096701
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 11 11P 1x11P 250V 2A 4.48mm 7.57mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0757
50+
$0.0598
150+
$0.0519
1200+
$0.0459
2400+
$0.0413
4800+
$0.0389
Related Products