
* Images are for reference only
HDGC1006WV-S-2X8P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1006WV-S-2X8P
- JLCPCB Part #
- C5292581
- Package
- SMD,P=1mm
- Description
- 16P 1mm 2 2x8P 36V 4.2mm 6.6mm 8 Auxiliary Solder Pin Beige Copper alloy PA9T SHLD Surface Mount,Vertical UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$0.4702
10+
$0.3736
30+
$0.3317
100+
$0.2802
500+
$0.2528
1000+
$0.2384
Related Products