
* Images are for reference only
HDGC1002WVB-S-3P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1002WVB-S-3P
- JLCPCB Part #
- C5197077
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 125V 1A 1mm 1x3P 3 3.5mm 3P 4.25mm 4.8mm PA6T Surface Mount,Vertical UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 153
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 153
In-stock Item Pricing
Qty Unit Price
1+
$0.1173
50+
$0.0933
150+
$0.0812
1500+
$0.0667
3000+
$0.0596
4500+
$0.0559
Related Products