
* Images are for reference only
HD1001
Extended
- Manufacturer
- QH MICRO-E
- MFR.Part #
- HD1001
- JLCPCB Part #
- C3024761
- Package
- TDFN-6-EP(2x2)
- Description
- -40℃~+125℃ 1 1.7V~2.6V 1ns 1ns 300uA 3ns 3ns 4A 5V 7A MOSFET Under Voltage Protection、Overtemperature protection (OTP) TDFN-6-EP(2x2) Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 466
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 466
In-stock Item Pricing
Qty Unit Price
1+
$2.3665
10+
$2.0025
30+
$1.7753
100+
$1.5417
500+
$1.4370
1000+
$1.3903
Welcome back, may I help you?