
* Images are for reference only
XH-12A
Extended
- Manufacturer
- HCTL
- MFR.Part #
- XH-12A
- JLCPCB Part #
- C2908610
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 12 12P 1x12P 2.5mm 250V 3A 5.9mm 7mm Brass PA66 Through Hole Tin UL94V-0 XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2940
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2486
In-stock Item Pricing
Qty Unit Price
1+
$0.0689
100+
$0.0550
500+
$0.0458
1000+
$0.0407
5000+
$0.0365
10000+
$0.0344
Related Products
Welcome back, may I help you?