
* Images are for reference only
PM254-2-05-S-5.0-P-R
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM254-2-05-S-5.0-P-R
- JLCPCB Part #
- C47355661
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 10P 2 2.54mm 2.54mm 2x5P 3A 5.3mm Brass Square Hole Surface Mount,Vertical Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.3104
50+
$0.2456
150+
$0.2178
700+
$0.1830
2800+
$0.1676
4900+
$0.1584
Related Products