
* Images are for reference only
HC-XH-5A-G
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XH-5A-G
- JLCPCB Part #
- C5341204
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 15mm 1x5P 2.5mm 250V 3A 5 5.9mm 5P 7mm Brass PA66 Through Hole Tin UL94V-0 White XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7647
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6871
In-stock Item Pricing
Qty Unit Price
1+
$0.0427
100+
$0.0340
500+
$0.0296
1000+
$0.0264
5000+
$0.0238
10000+
$0.0226
Related Products