
* Images are for reference only
HC-XH-3AW-M
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XH-3AW-M
- JLCPCB Part #
- C2979490
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x3P 2.5mm 3 3A 3P 5.9mm 7mm Brass PA66 Right Angle Tin UL94V-0 XH 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 264
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 264
In-stock Item Pricing
Qty Unit Price
1+
$0.0240
200+
$0.0189
600+
$0.0160
2000+
$0.0143
10000+
$0.0128
20000+
$0.0119
Related Products