
* Images are for reference only
HC-XH-10A-G-K
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XH-10A-G-K
- JLCPCB Part #
- C7434315
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 3A Brass PA66 Through Hole Tin UL94V-0 XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1506
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1482
In-stock Item Pricing
Qty Unit Price
1+
$0.0756
50+
$0.0588
200+
$0.0507
400+
$0.0444
2400+
$0.0394
5000+
$0.0368
Related Products