
* Images are for reference only
HC-PAH-4AS-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PAH-4AS-05
- JLCPCB Part #
- C46261634
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 13.9mm 1x4P 250V 2mm 3A 4 4P 7.1mm Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.3022
50+
$0.2374
150+
$0.2095
500+
$0.1748
2000+
$0.1594
4000+
$0.1501
Related Products