This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HC-MX5023-6AWT-05

Extended
Manufacturer
HCTL
MFR.Part #
HC-MX5023-6AWT-05
JLCPCB Part #
C20539204
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1 125V 16mm 1x6P 2mm 3A 6 6.2mm 6P 9.4mm Auxiliary Solder Pin Beige Brass DuraClik(MX 2.0) LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 575

Minimum: 1

Full Reel: 600

$0.01

Add To List

Available Order Qty: 575

In-stock Item Pricing

Qty Unit Price
1+ $0.3348
50+ $0.2649
150+ $0.2349
600+ $0.1975
2400+ $0.1809
4800+ $0.1709

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons