
* Images are for reference only
HC-HY-2A-Y-K-10
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-HY-2A-Y-K-10
- JLCPCB Part #
- C7473097
- Package
- Plugin,P=2mm
- Description
- -40℃~+85℃、-25℃~+85℃ 1 1x2P 2 250V 2A 2P 2mm 5.1mm 6mm 7.7mm Brass、Phosphor bronze HY K Pin PA66 Through Hole、- Tin、Gold UL94V-0 Yellow 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6870
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6869
In-stock Item Pricing
Qty Unit Price
1+
$0.0158
500+
$0.0123
2000+
$0.0104
5000+
$0.0092
25000+
$0.0082
50000+
$0.0077
Related Products