
* Images are for reference only
HC-HY-12AW-M
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-HY-12AW-M
- JLCPCB Part #
- C5196898
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 12 12P 1x12P 2A 2mm 5.1mm 7.8mm Brass HY PA66 Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 721
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 720
In-stock Item Pricing
Qty Unit Price
1+
$0.1860
50+
$0.1471
150+
$0.1305
500+
$0.1095
2500+
$0.1004
5000+
$0.0947
Related Products