
* Images are for reference only
HC-5.08D-3AW-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-5.08D-3AW-05
- JLCPCB Part #
- C7543194
- Package
- Push-Pull,P=5.08mm
- Description
- -25℃~+85℃ 1 15A 1x3P 3 3P 5.08mm 600V Gold Harpoon Pin (Metal) PBT Right Angle UL94V-0 弯插,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 206
Minimum: 1
Full Reel: 110
$0.01
Add To List
Available Order Qty: 206
In-stock Item Pricing
Qty Unit Price
1+
$1.8364
10+
$1.5538
30+
$1.3777
110+
$1.1968
550+
$1.1145
990+
$1.0789
Related Products
Welcome back, may I help you?