


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | HCTmicro | |
| Package | SSOP-20 | |
| Clock Frequency | 4.9MHz、4.9152MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Support | |
| differential input | Yes | |
| Voltage - Supply | 2.8V~5.5V | |
| Quiescent Current (Iq) | 600nA | |
| Sampling Rate | 51.2kHz | |
| ADC architecture | Sigma-Delta | |
| Features | Auto calibration、Built-in temperature sensor、Multiplexers、Power-on reset、Integrated modulator、Under-voltage detection、Soft reset、Built-in digital filter | |
| number of channels | 1 | |
| Voltage Reference | External、Built-in | |
| Resolution (Bits) | 32 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HCT6805 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | HCTmicro | |
| Package | SSOP-20 | |
| Clock Frequency | 4.9MHz、4.9152MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Support | |
| differential input | Yes | |
| Voltage - Supply | 2.8V~5.5V | |
| Quiescent Current (Iq) | 600nA | |
| Sampling Rate | 51.2kHz | |
| ADC architecture | Sigma-Delta | |
| Features | Auto calibration、Built-in temperature sensor、Multiplexers、Power-on reset、Integrated modulator、Under-voltage detection、Soft reset、Built-in digital filter | |
| number of channels | 1 | |
| Voltage Reference | External、Built-in | |
| Resolution (Bits) | 32 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCT6805. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HCT6805 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.