


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Crystal Filters | |
| Manufacturer | HCI | |
| Package | UM-1 | |
| Frequency - Center | 45MHz | |
| Pass Bandwidth | 15kHz | |
| Insertion Loss | 3dB | |
| Operating Temperature | -20℃~+70℃ | |
| Ripple | 1dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CFUMT6-45.000-F30IL03BL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Crystal Filters | |
| Manufacturer | HCI | |
| Package | UM-1 | |
| Frequency - Center | 45MHz | |
| Pass Bandwidth | 15kHz | |
| Insertion Loss | 3dB | |
| Operating Temperature | -20℃~+70℃ | |
| Ripple | 1dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CFUMT6-45.000-F30IL03BL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CFUMT6-45.000-F30IL03BL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.