
* Images are for reference only
0121M4-24000F10DTNJL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0121M4-24000F10DTNJL
- JLCPCB Part #
- C5563829
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 10pF 24MHz Crystal Oscillator ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 105
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 105
In-stock Item Pricing
Qty Unit Price
1+
$0.0738
50+
$0.0584
150+
$0.0507
500+
$0.0449
3000+
$0.0402
6000+
$0.0380
Related Products