Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. HC3M0045065K1
HC3M0045065K1 - 1
HC3M0045065K1 - 2
HC3M0045065K1 - 3
HC3M0045065K1 - 4
Extended1/4
* Images are for reference only
HC3M0045065K1
Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
HC3M0045065K1
JLCPCB Part #
C22449547
Package
TO-247-4L
Description
-55℃~+175℃ 1.823nF 190pF 19pF 242W 2V 33mΩ@20V 49A 650V 96nC N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerHXY MOSFET
PackageTO-247-4L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.823nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2V
Gate Charge(Qg)96nC
Reverse Transfer Capacitance (Crss)19pF
Current - Continuous Drain(Id)49A
Drain to Source Voltage650V
Output Capacitance(Coss)190pF
Pd - Power Dissipation242W
RDS(on)33mΩ@20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. HC3M0045065K1
HC3M0045065K1

* Images are for reference only

HC3M0045065K1

Extended
Manufacturer

HXY MOSFET

MFR.Part #
HC3M0045065K1
JLCPCB Part #
C22449547
Package
TO-247-4L
Description
-55℃~+175℃ 1.823nF 190pF 19pF 242W 2V 33mΩ@20V 49A 650V 96nC N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HC3M0045065K1

* Images are for reference only

HC3M0045065K1
Extended
Manufacturer

HXY MOSFET

MFR.Part #
HC3M0045065K1
JLCPCB Part #
C22449547
Package
TO-247-4L
Description
-55℃~+175℃ 1.823nF 190pF 19pF 242W 2V 33mΩ@20V 49A 650V 96nC N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HC3M0045065K1 Specifications

HC3M0045065K1 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerHXY MOSFET
PackageTO-247-4L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.823nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2V
Gate Charge(Qg)96nC
Reverse Transfer Capacitance (Crss)19pF
Current - Continuous Drain(Id)49A
Drain to Source Voltage650V
Output Capacitance(Coss)190pF
Pd - Power Dissipation242W
RDS(on)33mΩ@20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC3M0045065K1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HC3M0045065K1 Documents

HC3M0045065K1 datasheets or manufacturer documentation.

Datasheet: HC3M0045065K1 Datasheet (PDF)

HC3M0045065K1 Schematic Symbol & PCB Footprint

The HC3M0045065K1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.