Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. HC3D20065A
HC3D20065A - 1
HC3D20065A - 2
HC3D20065A - 3
Extended1/3
* Images are for reference only
HC3D20065A
Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
HC3D20065A
JLCPCB Part #
C19723881
Package
TO-220-2L
Description
-55℃~+115℃ 1.5V@20A 100uA@650V 123A 20A 650V Standalone TO-220-2L SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerHXY MOSFET
PackageTO-220-2L
Voltage - Forward(Vf@If)1.5V@20A
Non-Repetitive Peak Forward Surge Current123A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-55℃~+115℃
Diode ConfigurationStandalone
Current - Rectified20A
Reverse Leakage Current (Ir)100uA@650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. HC3D20065A
HC3D20065A

* Images are for reference only

HC3D20065A

Extended
Manufacturer

HXY MOSFET

MFR.Part #
HC3D20065A
JLCPCB Part #
C19723881
Package
TO-220-2L
Description
-55℃~+115℃ 1.5V@20A 100uA@650V 123A 20A 650V Standalone TO-220-2L SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HC3D20065A

* Images are for reference only

HC3D20065A
Extended
Manufacturer

HXY MOSFET

MFR.Part #
HC3D20065A
JLCPCB Part #
C19723881
Package
TO-220-2L
Description
-55℃~+115℃ 1.5V@20A 100uA@650V 123A 20A 650V Standalone TO-220-2L SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HC3D20065A Specifications

HC3D20065A technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerHXY MOSFET
PackageTO-220-2L
Voltage - Forward(Vf@If)1.5V@20A
Non-Repetitive Peak Forward Surge Current123A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-55℃~+115℃
Diode ConfigurationStandalone
Current - Rectified20A
Reverse Leakage Current (Ir)100uA@650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC3D20065A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HC3D20065A Documents

HC3D20065A datasheets or manufacturer documentation.

Datasheet: HC3D20065A Datasheet (PDF)

HC3D20065A Schematic Symbol & PCB Footprint

The HC3D20065A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.