Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. HAW3-220S05T2
HAW3-220S05T2 - 1
HAW3-220S05T2 - 2
HAW3-220S05T2 - 3
Extended1/3
* Images are for reference only
HAW3-220S05T2
Attributes
Value
Manufacturer
YLPTEC
MFR.Part #
HAW3-220S05T2
JLCPCB Part #
C19724491
Package
DIP,34x20mm
Description
0.1W 1 1000uF 15mm 20mm 34mm 3W 3kV 5V 600mA 65kHz 71% 80mVp-p 85VAC~305VAC AC/DC-DC Short Circuit Protection、Over Current Protection、Overvoltage protection、Overheat protection ±2% DIP,34x20mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerYLPTEC
PackageDIP,34x20mm
Output Current(Max)600mA
Output Voltage Accuracy±2%
Output Power3W
Operating Temperature range-25℃~+75℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency71%
Length34mm
Voltage - Input(DC)120V~432V
Voltage - Input(AC)85VAC~305VAC
Capacitive Load(Max)1000uF
Quiescent Dissipation0.1W
Height15mm
Switching Frequency65kHz
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、Fault self-recovery
Width20mm
Output Voltage5V
Ripple Noise80mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. HAW3-220S05T2
HAW3-220S05T2

* Images are for reference only

HAW3-220S05T2

Extended
Manufacturer

YLPTEC

MFR.Part #
HAW3-220S05T2
JLCPCB Part #
C19724491
Package
DIP,34x20mm
Description
0.1W 1 1000uF 15mm 20mm 34mm 3W 3kV 5V 600mA 65kHz 71% 80mVp-p 85VAC~305VAC AC/DC-DC Short Circuit Protection、Over Current Protection、Overvoltage protection、Overheat protection ±2% DIP,34x20mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HAW3-220S05T2

* Images are for reference only

HAW3-220S05T2
Extended
Manufacturer

YLPTEC

MFR.Part #
HAW3-220S05T2
JLCPCB Part #
C19724491
Package
DIP,34x20mm
Description
0.1W 1 1000uF 15mm 20mm 34mm 3W 3kV 5V 600mA 65kHz 71% 80mVp-p 85VAC~305VAC AC/DC-DC Short Circuit Protection、Over Current Protection、Overvoltage protection、Overheat protection ±2% DIP,34x20mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HAW3-220S05T2 Specifications

HAW3-220S05T2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerYLPTEC
PackageDIP,34x20mm
Output Current(Max)600mA
Output Voltage Accuracy±2%
Output Power3W
Operating Temperature range-25℃~+75℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency71%
Length34mm
Voltage - Input(DC)120V~432V
Voltage - Input(AC)85VAC~305VAC
Capacitive Load(Max)1000uF
Quiescent Dissipation0.1W
Height15mm
Switching Frequency65kHz
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、Fault self-recovery
Width20mm
Output Voltage5V
Ripple Noise80mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HAW3-220S05T2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HAW3-220S05T2 Documents

HAW3-220S05T2 datasheets or manufacturer documentation.

Datasheet: HAW3-220S05T2 Datasheet (PDF)

HAW3-220S05T2 Schematic Symbol & PCB Footprint

The HAW3-220S05T2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.