
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Texas Instruments | |
| Package | TO-218-5 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.5V | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Td(off) | 630ns | |
| Gate Charge(Qg) | 265nC | |
| Switching Energy(Eoff) | 3.5mJ | |
| Current - Collector Pulsed (Icm) | 200A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Current - Collector(Ic) | 50A | |
| Vce Saturation(VCE(sat)) | 2.4V | |
| Pd - Power Dissipation | 208W | |
| Td(on) | 100ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HGTA32N60E2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Texas Instruments | |
| Package | TO-218-5 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.5V | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Td(off) | 630ns | |
| Gate Charge(Qg) | 265nC | |
| Switching Energy(Eoff) | 3.5mJ | |
| Current - Collector Pulsed (Icm) | 200A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Current - Collector(Ic) | 50A | |
| Vce Saturation(VCE(sat)) | 2.4V | |
| Pd - Power Dissipation | 208W | |
| Td(on) | 100ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HGTA32N60E2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HGTA32N60E2 datasheets or manufacturer documentation.
Datasheet: HGTA32N60E2 Datasheet (PDF)
The HGTA32N60E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.