
* Images are for reference only
CD4040BD3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4040BD3
- JLCPCB Part #
- C3828719
- Package
- CDIP-16
- Description
- -55℃~+125℃ 3V~18V Divide-by-2 Falling Edge CDIP-16 Counters, Dividers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8486
200+
$6.1345
500+
$5.9187
1000+
$5.8124
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?