Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. H25A-0323PC-5NT1ZBB-ST
H25A-0323PC-5NT1ZBB-ST - 1
H25A-0323PC-5NT1ZBB-ST - 2
H25A-0323PC-5NT1ZBB-ST - 3
Extended1/3
* Images are for reference only
H25A-0323PC-5NT1ZBB-ST
Attributes
Value
Manufacturer
HAOSWITCH
MFR.Part #
H25A-0323PC-5NT1ZBB-ST
JLCPCB Part #
C55239870
Package
SMD
Description
SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerHAOSWITCH
PackageSMD
Operating Temperature-16℃~+105℃
Actuator ColorBlack
Voltage Rating125V
Termination StyleSMD(SMT) Tab
Current Rating6A
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height8mm
Actuator Length13.5mm
Mounting TypeSurface Mount,Vertical
Operating Force500gf
Length20.6mm
Contact Material铜
Life10000 times
Width10.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. H25A-0323PC-5NT1ZBB-ST
H25A-0323PC-5NT1ZBB-ST

* Images are for reference only

H25A-0323PC-5NT1ZBB-ST

Extended
Manufacturer

HAOSWITCH

MFR.Part #
H25A-0323PC-5NT1ZBB-ST
JLCPCB Part #
C55239870
Package
SMD
Description
SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H25A-0323PC-5NT1ZBB-ST

* Images are for reference only

H25A-0323PC-5NT1ZBB-ST
Extended
Manufacturer

HAOSWITCH

MFR.Part #
H25A-0323PC-5NT1ZBB-ST
JLCPCB Part #
C55239870
Package
SMD
Description
SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H25A-0323PC-5NT1ZBB-ST Specifications

H25A-0323PC-5NT1ZBB-ST technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerHAOSWITCH
PackageSMD
Operating Temperature-16℃~+105℃
Actuator ColorBlack
Voltage Rating125V
Termination StyleSMD(SMT) Tab
Current Rating6A
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height8mm
Actuator Length13.5mm
Mounting TypeSurface Mount,Vertical
Operating Force500gf
Length20.6mm
Contact Material铜
Life10000 times
Width10.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H25A-0323PC-5NT1ZBB-ST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

H25A-0323PC-5NT1ZBB-ST Schematic Symbol & PCB Footprint

The H25A-0323PC-5NT1ZBB-ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.