CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HAL1254SSO
HAL1254SSO - 1
HAL1254SSO - 2
HAL1254SSO - 3
HAL1254SSO - 4
Extended1/4
* Images are for reference only
HAL1254SSO
Attributes
Value
Manufacturer
Hallwee
MFR.Part #
HAL1254SSO
JLCPCB Part #
C22466024
Package
SOT-23
Description
-40℃~+150℃ 2.1mT 2.4uA 2V~5.5V 3mT 9Gs Unipolar SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHallwee
PackageSOT-23
Operating Temperature-40℃~+150℃
TypeUnipolar
Release Points2.1mT
Voltage - Supply2V~5.5V
Operation Points3mT
Operating Current2.4uA
BHYS9Gs
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HAL1254SSO
HAL1254SSO

* Images are for reference only

HAL1254SSO

Extended
Manufacturer

Hallwee

MFR.Part #
HAL1254SSO
JLCPCB Part #
C22466024
Package
SOT-23
Description
-40℃~+150℃ 2.1mT 2.4uA 2V~5.5V 3mT 9Gs Unipolar SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HAL1254SSO

* Images are for reference only

HAL1254SSO
Extended
Manufacturer

Hallwee

MFR.Part #
HAL1254SSO
JLCPCB Part #
C22466024
Package
SOT-23
Description
-40℃~+150℃ 2.1mT 2.4uA 2V~5.5V 3mT 9Gs Unipolar SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HAL1254SSO Specifications

HAL1254SSO technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHallwee
PackageSOT-23
Operating Temperature-40℃~+150℃
TypeUnipolar
Release Points2.1mT
Voltage - Supply2V~5.5V
Operation Points3mT
Operating Current2.4uA
BHYS9Gs
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HAL1254SSO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HAL1254SSO Documents

HAL1254SSO datasheets or manufacturer documentation.

Datasheet: HAL1254SSO Datasheet (PDF)

HAL1254SSO Schematic Symbol & PCB Footprint

The HAL1254SSO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.