Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HAL1101UA
HAL1101UA - 1
HAL1101UA - 2
HAL1101UA - 3
Extended1/3
* Images are for reference only
HAL1101UA
Attributes
Value
Manufacturer
Hallwee
MFR.Part #
HAL1101UA
JLCPCB Part #
C19089530
Package
TO-92S
Description
-40℃~+150℃ 1.5mT~4mT 1mT 2.5V~28V 2mA 2mT~5mT Reverse voltage protection、Current limit protection Unipolar TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHallwee
PackageTO-92S
Operating Temperature-40℃~+150℃
TypeUnipolar
Release Points1.5mT~4mT
Voltage - Supply2.5V~28V
FeaturesReverse voltage protection、Current limit protection
Operation Points2mT~5mT
Operating Current2mA
BHYS1mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HAL1101UA
HAL1101UA

* Images are for reference only

HAL1101UA

Extended
Manufacturer

Hallwee

MFR.Part #
HAL1101UA
JLCPCB Part #
C19089530
Package
TO-92S
Description
-40℃~+150℃ 1.5mT~4mT 1mT 2.5V~28V 2mA 2mT~5mT Reverse voltage protection、Current limit protection Unipolar TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HAL1101UA

* Images are for reference only

HAL1101UA
Extended
Manufacturer

Hallwee

MFR.Part #
HAL1101UA
JLCPCB Part #
C19089530
Package
TO-92S
Description
-40℃~+150℃ 1.5mT~4mT 1mT 2.5V~28V 2mA 2mT~5mT Reverse voltage protection、Current limit protection Unipolar TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HAL1101UA Specifications

HAL1101UA technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHallwee
PackageTO-92S
Operating Temperature-40℃~+150℃
TypeUnipolar
Release Points1.5mT~4mT
Voltage - Supply2.5V~28V
FeaturesReverse voltage protection、Current limit protection
Operation Points2mT~5mT
Operating Current2mA
BHYS1mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HAL1101UA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HAL1101UA Documents

HAL1101UA datasheets or manufacturer documentation.

Datasheet: HAL1101UA Datasheet (PDF)

HAL1101UA Schematic Symbol & PCB Footprint

The HAL1101UA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.