
* Images are for reference only
DHT22
Extended
- Manufacturer
- HAIGU
- MFR.Part #
- DHT22
- JLCPCB Part #
- C2880291
- Package
- Plugin
- Description
- -40℃~+80℃ 3.3V 5%RH~99%RH 500uA ±3%RH 插件 Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5949
10+
$1.3162
50+
$1.1197
100+
$0.9473
500+
$0.8700
900+
$0.8361
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?