
* Images are for reference only
H8116A30NR
Extended
- Manufacturer
- Shanghai Siproin Microelectronics
- MFR.Part #
- H8116A30NR
- JLCPCB Part #
- C410989
- Package
- SOT-23
- Description
- -40℃~+85℃ 1 15uA 2.1V~5.5V 300kHz 3V Boost Boost Built-in Fixed Yes SOT-23 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12630
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 12598
In-stock Item Pricing
Qty Unit Price
1+
$0.0859
50+
$0.0752
150+
$0.0699
500+
$0.0659
3000+
$0.0627
6000+
$0.0612
Related Products