


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Shanghai Siproin Microelectronics | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Technology | Yes | |
| Voltage - Supply | 2V~6.8V | |
| Output Current | 1A | |
| Quiescent Current(Iq) | 100nA | |
| RDS(on) | 220mΩ、240mΩ、320mΩ、340mΩ、370mΩ、390mΩ、470mΩ、490mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSP8810SR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Shanghai Siproin Microelectronics | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Technology | Yes | |
| Voltage - Supply | 2V~6.8V | |
| Output Current | 1A | |
| Quiescent Current(Iq) | 100nA | |
| RDS(on) | 220mΩ、240mΩ、320mΩ、340mΩ、370mΩ、390mΩ、470mΩ、490mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSP8810SR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SSP8810SR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.