



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | HanElectricity | |
| Package | DIP-24 | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Positions | 24P | |
| Adaptation Package Type | DIP | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Circular Holes/Square Holes | Square Hole | |
| Row Spacing | 15.24mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H2541FV-C1524-2x12P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | HanElectricity | |
| Package | DIP-24 | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Positions | 24P | |
| Adaptation Package Type | DIP | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Circular Holes/Square Holes | Square Hole | |
| Row Spacing | 15.24mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H2541FV-C1524-2x12P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H2541FV-C1524-2x12P datasheets or manufacturer documentation.
Datasheet: H2541FV-C1524-2x12P Datasheet (PDF)
The H2541FV-C1524-2x12P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.