


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Gui guang light | |
| Package | SMD-4P,1.6x1.5mm | |
| Viewing Angle | 120° | |
| Installation Method | Top-mount | |
| Height | 0.6mm | |
| Width | 1.5mm | |
| Forward Current - R | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 40mcd~100mcd | |
| Forward Voltage(Vf) - B | 2.7V~3.1V | |
| Forward Voltage(Vf) - G | 2.4V~3.1V | |
| Dominant Wavelength - B | 460nm~465nm | |
| Forward Current - G | 5mA | |
| Luminous Intensity - G | 200mcd~500mcd | |
| Forward Current - B | 5mA | |
| Luminous Intensity - R | 30mcd~70mcd | |
| Forward Voltage(Vf) - R | 1.9V~2.5V | |
| Length | 1.6mm | |
| Dominant Wavelength - G | 520nm~525nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 620nm~625nm | |
| Lens Color | White Lens |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GL-1615RGB01-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Gui guang light | |
| Package | SMD-4P,1.6x1.5mm | |
| Viewing Angle | 120° | |
| Installation Method | Top-mount | |
| Height | 0.6mm | |
| Width | 1.5mm | |
| Forward Current - R | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 40mcd~100mcd | |
| Forward Voltage(Vf) - B | 2.7V~3.1V | |
| Forward Voltage(Vf) - G | 2.4V~3.1V | |
| Dominant Wavelength - B | 460nm~465nm | |
| Forward Current - G | 5mA | |
| Luminous Intensity - G | 200mcd~500mcd | |
| Forward Current - B | 5mA | |
| Luminous Intensity - R | 30mcd~70mcd | |
| Forward Voltage(Vf) - R | 1.9V~2.5V | |
| Length | 1.6mm | |
| Dominant Wavelength - G | 520nm~525nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 620nm~625nm | |
| Lens Color | White Lens |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GL-1615RGB01-B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GL-1615RGB01-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.