


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Gui guang light | |
| Package | SMD-4P,1.6x1.5mm | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 460nm~470nm、520nm~525nm | |
| Test Current | 5mA | |
| Viewing Angle | 120° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald green, blue | |
| Lens Color | White Lens | |
| Voltage - Forward(Vf) | 2.4V~3V、2.7V~3.1V | |
| Luminous Intensity | 40mcd~100mcd、200mcd~300mcd |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GL-1615GB01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Gui guang light | |
| Package | SMD-4P,1.6x1.5mm | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 460nm~470nm、520nm~525nm | |
| Test Current | 5mA | |
| Viewing Angle | 120° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald green, blue | |
| Lens Color | White Lens | |
| Voltage - Forward(Vf) | 2.4V~3V、2.7V~3.1V | |
| Luminous Intensity | 40mcd~100mcd、200mcd~300mcd |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GL-1615GB01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GL-1615GB01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.