
* Images are for reference only
GL1206UG01
Extended
- Manufacturer
- Gui guang light
- MFR.Part #
- GL1206UG01
- JLCPCB Part #
- C51933317
- Package
- 1206
- Description
- -40℃~+85℃ 120° 3.1V 430mcd 513nm~528nm 5mA Discrete Diode Emerald Green Top-mount Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19111
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 19109
In-stock Item Pricing
Qty Unit Price
1+
$0.0121
500+
$0.0095
3000+
$0.0081
6000+
$0.0072
24000+
$0.0065
51000+
$0.0061