


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Guestgood | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| The Chip Type | PWM-to-Analog Converter | |
| Voltage - Supply | 8V~40V | |
| Quiescent Current (Iq) | 2000uA | |
| Resolution (Bits) | 16 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GP9303T-F100-N-SW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Guestgood | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| The Chip Type | PWM-to-Analog Converter | |
| Voltage - Supply | 8V~40V | |
| Quiescent Current (Iq) | 2000uA | |
| Resolution (Bits) | 16 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GP9303T-F100-N-SW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GP9303T-F100-N-SW datasheets or manufacturer documentation.
Datasheet: GP9303T-F100-N-SW Datasheet (PDF)
The GP9303T-F100-N-SW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.