CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. GP9301BXI-F20K-D1V10-SH
GP9301BXI-F20K-D1V10-SH - 1
GP9301BXI-F20K-D1V10-SH - 2
GP9301BXI-F20K-D1V10-SH - 3
Extended1/3
* Images are for reference only

GP9301BXI-F20K-D1V10-SH

Attributes
Value
Manufacturer
Guestgood
MFR.Part #
GP9301BXI-F20K-D1V10-SH
JLCPCB Part #
C20415766
Package
SOP-8
Description
-40℃~+125℃ 10V~40V 1Hz~1MHz、20kHz 5mA Integrated modulator SOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerGuestgood
PackageSOP-8
Clock Frequency1Hz~1MHz、20kHz
Operating Temperature-40℃~+125℃
Voltage - Supply10V~40V
Quiescent Current (Iq)5mA
FeaturesIntegrated modulator
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. GP9301BXI-F20K-D1V10-SH
GP9301BXI-F20K-D1V10-SH

* Images are for reference only

GP9301BXI-F20K-D1V10-SH

Extended
Manufacturer

Guestgood

MFR.Part #
GP9301BXI-F20K-D1V10-SH
JLCPCB Part #
C20415766
Package
SOP-8
Description
-40℃~+125℃ 10V~40V 1Hz~1MHz、20kHz 5mA Integrated modulator SOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GP9301BXI-F20K-D1V10-SH

* Images are for reference only

GP9301BXI-F20K-D1V10-SH

Extended
Manufacturer

Guestgood

MFR.Part #
GP9301BXI-F20K-D1V10-SH
JLCPCB Part #
C20415766
Package
SOP-8
Description
-40℃~+125℃ 10V~40V 1Hz~1MHz、20kHz 5mA Integrated modulator SOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GP9301BXI-F20K-D1V10-SH Specifications

GP9301BXI-F20K-D1V10-SH technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerGuestgood
PackageSOP-8
Clock Frequency1Hz~1MHz、20kHz
Operating Temperature-40℃~+125℃
Voltage - Supply10V~40V
Quiescent Current (Iq)5mA
FeaturesIntegrated modulator
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GP9301BXI-F20K-D1V10-SH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GP9301BXI-F20K-D1V10-SH Documents

GP9301BXI-F20K-D1V10-SH datasheets or manufacturer documentation.

Datasheet: GP9301BXI-F20K-D1V10-SH Datasheet (PDF)

GP9301BXI-F20K-D1V10-SH Schematic Symbol & PCB Footprint

The GP9301BXI-F20K-D1V10-SH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.